R1LV5256ESP-5SI#B1 | ||
---|---|---|
DigiKey Part Number | R1LV5256ESP-5SI#B1-ND | |
Manufacturer | ||
Manufacturer Product Number | R1LV5256ESP-5SI#B1 | |
Description | IC SRAM 256KBIT PARALLEL 28SOP | |
Customer Reference | ||
Detailed Description | SRAM Memory IC 256Kbit Parallel 55 ns 28-SOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.56000 | ¥17.56 |
10 | ¥16.04000 | ¥160.40 |
30 | ¥15.60400 | ¥468.12 |
60 | ¥15.52250 | ¥931.35 |
120 | ¥13.87558 | ¥1,665.07 |
270 | ¥13.83548 | ¥3,735.58 |
510 | ¥13.62673 | ¥6,949.63 |
1,020 | ¥13.04816 | ¥13,309.12 |
5,010 | ¥12.14832 | ¥60,863.08 |