R5F572MDDDBG#20 | ||
---|---|---|
DigiKey Part Number | 559-R5F572MDDDBG#20-ND | |
Manufacturer | ||
Manufacturer Product Number | R5F572MDDDBG#20 | |
Description | IC MCU 32BIT 2MB FLASH 176LFBGA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | RXv3 RX72M Microcontroller IC 32-Bit Single-Core 240MHz 2MB (2M x 8) FLASH 176-LFBGA (13x13) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RXv3 | |
Core Size | 32-Bit Single-Core | |
Speed | 240MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD, QSPI, SCI, SPI, SSI, USB OTG | |
Peripherals | DMA, LCD, LVD, POR, PWM, WDT | |
Number of I/O | 136 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 32K x 8 | |
RAM Size | 1M x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 29x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 176-LFBGA (13x13) | |
Package / Case | 176-LFBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥151.63000 | ¥151.63 |
10 | ¥139.37800 | ¥1,393.78 |
25 | ¥133.60560 | ¥3,340.14 |
152 | ¥117.71612 | ¥17,892.85 |
304 | ¥111.93849 | ¥34,029.30 |
456 | ¥104.71671 | ¥47,750.82 |