R1EX24016ATAS0I#S0 | ||
---|---|---|
DigiKey Part Number | 559-R1EX24016ATAS0I#S0TR-ND - Tape & Reel (TR) 559-R1EX24016ATAS0I#S0CT-ND - Cut Tape (CT) 559-R1EX24016ATAS0I#S0DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | R1EX24016ATAS0I#S0 | |
Description | IC EEPROM 16KBIT I2C 8TSSOP | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 8-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | R1EX24016ATAS0I#S0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.43000 | ¥21.43 |
10 | ¥19.24300 | ¥192.43 |
25 | ¥18.94080 | ¥473.52 |
50 | ¥18.89140 | ¥944.57 |
100 | ¥16.88090 | ¥1,688.09 |
250 | ¥16.32608 | ¥4,081.52 |
500 | ¥16.26666 | ¥8,133.33 |
1,000 | ¥15.14723 | ¥15,147.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.77386 | ¥8,321.58 |
6,000 | ¥2.62867 | ¥15,772.02 |
15,000 | ¥2.58255 | ¥38,738.25 |
30,000 | ¥2.52106 | ¥75,631.80 |