R5F566NNDDFP#30 | ||
---|---|---|
DigiKey Part Number | 559-R5F566NNDDFP#30-ND | |
Manufacturer | ||
Manufacturer Product Number | R5F566NNDDFP#30 | |
Description | IC MCU 32BIT 4MB FLASH 100LFQFP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | RXv3 RX600 Microcontroller IC 32-Bit Single-Core 120MHz 4MB (4M x 8) FLASH 100-LFQFP (14x14) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RXv3 | |
Core Size | 32-Bit Single-Core | |
Speed | 120MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD, QSPI, SCI, SPI, SSI, USB OTG | |
Peripherals | DMA, LCD, LVD, POR, PWM, WDT | |
Number of I/O | 78 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 32K x 8 | |
RAM Size | 1M x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 8x12b, 14x12b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LFQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥123.30000 | ¥123.30 |
10 | ¥113.29700 | ¥1,132.97 |
25 | ¥108.60000 | ¥2,715.00 |
90 | ¥95.68633 | ¥8,611.77 |
270 | ¥90.99030 | ¥24,567.38 |
450 | ¥85.11998 | ¥38,303.99 |
990 | ¥78.07554 | ¥77,294.78 |