R5F566NNDDFC#30 | ||
---|---|---|
DigiKey Part Number | 559-R5F566NNDDFC#30-ND | |
Manufacturer | ||
Manufacturer Product Number | R5F566NNDDFC#30 | |
Description | IC MCU 32BIT 4MB FLASH 176LFQFP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | RXv3 RX600 Microcontroller IC 32-Bit Single-Core 120MHz 4MB (4M x 8) FLASH 176-LFQFP (24x24) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RXv3 | |
Core Size | 32-Bit Single-Core | |
Speed | 120MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD, QSPI, SCI, SPI, SSI, USB OTG | |
Peripherals | DMA, LCD, LVD, POR, PWM, WDT | |
Number of I/O | 136 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 32K x 8 | |
RAM Size | 1M x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 8x12b, 21x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 176-LFQFP (24x24) | |
Package / Case | 176-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥134.63000 | ¥134.63 |
10 | ¥123.69800 | ¥1,236.98 |
40 | ¥118.57175 | ¥4,742.87 |
80 | ¥104.47113 | ¥8,357.69 |
240 | ¥99.34404 | ¥23,842.57 |
440 | ¥92.93466 | ¥40,891.25 |
960 | ¥85.24347 | ¥81,833.73 |