Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat3
0442820001
0442820001

0442820001

DigiKey Part Number
WM9873TR-ND - Tape & Reel (TR)
WM9873CT-ND - Cut Tape (CT)
WM9873DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0442820001
Description
CONN MOD JACK 8P8C R/A SHIELDED
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat3
Datasheet
 Datasheet
EDA/CAD Models
0442820001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded, EMI Finger
Manufacturer
Molex
Ratings
Cat3
Series
Features
Board Guide, Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
LED Color
Does Not Contain LED
Part Status
Active
Tab Direction
Down
Connector Type
Jack
Contact Material
Phosphor Bronze
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Finish
Gold
Number of Ports
1
Contact Finish Thickness
50.0µin (1.27µm)
Number of Rows
1
Housing Material
Polyamide (PA), Nylon, Glass Filled
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 70°C
Orientation
90° Angle (Right)
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,678
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.34000¥31.34
10¥26.60400¥266.04
25¥24.93160¥623.29
50¥23.74080¥1,187.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
120¥25.13800¥3,016.56
240¥23.93783¥5,745.08
360¥23.26281¥8,374.61
600¥22.43955¥13,463.73
840¥21.91335¥18,407.21
1,200¥21.36916¥25,642.99
Manufacturers Standard Package