
TLV803EA29DBZR | |
|---|---|
DigiKey Part Number | 296-TLV803EA29DBZRTR-ND - Tape & Reel (TR) 296-TLV803EA29DBZRCT-ND - Cut Tape (CT) 296-TLV803EA29DBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV803EA29DBZR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 130ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 2.93V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.94000 | ¥3.94 |
| 10 | ¥2.76600 | ¥27.66 |
| 25 | ¥2.46400 | ¥61.60 |
| 100 | ¥2.13260 | ¥213.26 |
| 250 | ¥1.97572 | ¥493.93 |
| 500 | ¥1.88100 | ¥940.50 |
| 1,000 | ¥1.80283 | ¥1,802.83 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.70647 | ¥5,119.41 |
| 6,000 | ¥1.65929 | ¥9,955.74 |
| 9,000 | ¥1.63566 | ¥14,720.94 |
| 15,000 | ¥1.60947 | ¥24,142.05 |
| 21,000 | ¥1.59417 | ¥33,477.57 |
| 30,000 | ¥1.57946 | ¥47,383.80 |










