R5F56104VNFP#V0 | ||
---|---|---|
DigiKey Part Number | R5F56104VNFP#V0-ND | |
Manufacturer | ||
Manufacturer Product Number | R5F56104VNFP#V0 | |
Description | IC MCU 32BIT 768KB FLASH 144LQFP | |
Customer Reference | ||
Detailed Description | RX RX600 Microcontroller IC 32-Bit Single-Core 100MHz 768KB (768K x 8) FLASH 144-LFQFP (20x20) | |
Datasheet | Datasheet | |
EDA/CAD Models | R5F56104VNFP#V0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | RX | |
Core Size | 32-Bit Single-Core | |
Speed | 100MHz | |
Connectivity | EBI/EMI, I2C, SCI | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 117 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 16x10b; D/A 2x10b | |
Oscillator Type | External | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LFQFP (20x20) | |
Package / Case | 144-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥141.36000 | ¥141.36 |
10 | ¥129.93800 | ¥1,299.38 |
60 | ¥124.55367 | ¥7,473.22 |
120 | ¥109.74183 | ¥13,169.02 |
240 | ¥104.35621 | ¥25,045.49 |
480 | ¥97.62350 | ¥46,859.28 |