R5F51114ADFM#3A | ||
---|---|---|
DigiKey Part Number | R5F51114ADFM#3A-ND | |
Manufacturer | ||
Manufacturer Product Number | R5F51114ADFM#3A | |
Description | IC MCU 32BIT 96KB FLASH 64LFQFP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | RX RX111 Microcontroller IC 32-Bit Single-Core 32MHz 96KB (96K x 8) FLASH 64-LFQFP (10x10) | |
Datasheet | Datasheet | |
EDA/CAD Models | R5F51114ADFM#3A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RX | |
Core Size | 32-Bit Single-Core | |
Speed | 32MHz | |
Connectivity | I2C, SCI, SPI, USB OTG | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 46 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 14x12b; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LFQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.60000 | ¥26.60 |
10 | ¥23.88100 | ¥238.81 |
25 | ¥22.57240 | ¥564.31 |
160 | ¥19.56388 | ¥3,130.22 |
320 | ¥18.56031 | ¥5,939.30 |
480 | ¥16.65421 | ¥7,994.02 |
960 | ¥14.04568 | ¥13,483.85 |
2,400 | ¥13.34340 | ¥32,024.16 |
4,960 | ¥12.84179 | ¥63,695.28 |