R5F51114ADFL#3A | ||
---|---|---|
DigiKey Part Number | R5F51114ADFL#3A-ND | |
Manufacturer | ||
Manufacturer Product Number | R5F51114ADFL#3A | |
Description | IC MCU 32BIT 96KB FLASH 48LFQFP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | RX RX111 Microcontroller IC 32-Bit Single-Core 32MHz 96KB (96K x 8) FLASH 48-LQFP (7x7) | |
Datasheet | Datasheet | |
EDA/CAD Models | R5F51114ADFL#3A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RX | |
Core Size | 32-Bit Single-Core | |
Speed | 32MHz | |
Connectivity | I2C, SCI, SPI, USB | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 30 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 10x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.79000 | ¥24.79 |
10 | ¥22.29700 | ¥222.97 |
25 | ¥21.08160 | ¥527.04 |
80 | ¥18.26988 | ¥1,461.59 |
250 | ¥17.33320 | ¥4,333.30 |
500 | ¥15.55310 | ¥7,776.55 |
1,000 | ¥13.11706 | ¥13,117.06 |
2,500 | ¥12.46120 | ¥31,153.00 |
5,000 | ¥11.99274 | ¥59,963.70 |