R5F10JBCAFP#V0 | ||
---|---|---|
DigiKey Part Number | R5F10JBCAFP#V0-ND | |
Manufacturer | ||
Manufacturer Product Number | R5F10JBCAFP#V0 | |
Description | IC MCU 16BIT 32KB FLASH 32LQFP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | RL78 RL78/G1C Microcontroller IC 16-Bit 24MHz 32KB (32K x 8) FLASH 32-LQFP (7x7) | |
Datasheet | Datasheet | |
EDA/CAD Models | R5F10JBCAFP#V0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 24MHz | |
Connectivity | CSI, I2C, UART/USART, USB | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 22 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 5.5K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.4V ~ 5.5V | |
Data Converters | A/D 8x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-LQFP (7x7) | |
Package / Case | 32-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.49000 | ¥22.49 |
10 | ¥20.21100 | ¥202.11 |
25 | ¥19.07200 | ¥476.80 |
80 | ¥16.24838 | ¥1,299.87 |
250 | ¥15.25624 | ¥3,814.06 |
500 | ¥13.34922 | ¥6,674.61 |
1,000 | ¥11.06078 | ¥11,060.78 |
2,500 | ¥10.29797 | ¥25,744.92 |
5,000 | ¥9.91656 | ¥49,582.80 |