SG-210STF 12.0000ML3 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: ¥20.51000
Datasheet

Parametric Equivalent


EPSON
In Stock: 901
Unit Price: ¥5.71000
Datasheet
12 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG-210STF 12.0000ML3

DigiKey Part Number
SER4319TR-ND - Tape & Reel (TR)
SER4319CT-ND - Cut Tape (CT)
SER4319DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG-210STF 12.0000ML3
Description
XTAL OSC XO 12.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.6V ~ 3.6V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
1.8mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (2.5x2)
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.035" (0.90mm)
Output
CMOS
Current - Supply (Disable) (Max)
2.7µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SG-210STF 12.0000MLEPSON0SER3813-ND¥20.51000Parametric Equivalent
SG-210STF 12.0000ML0EPSON901114-SG-210STF12.0000ML0CT-ND¥5.71000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.51000¥20.51
10¥17.78900¥177.89
25¥16.82440¥420.61
50¥16.12820¥806.41
100¥15.46160¥1,546.16
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥14.62236¥3,655.59
500¥14.01814¥7,009.07
750¥13.67648¥10,257.36
1,250¥13.25826¥16,572.83
1,750¥12.98985¥22,732.24
2,500¥12.71151¥31,778.78
Manufacturers Standard Package