R5F100MJAFB#30 | ||
---|---|---|
DigiKey Part Number | R5F100MJAFB#30-ND | |
Manufacturer | ||
Manufacturer Product Number | R5F100MJAFB#30 | |
Description | IC MCU 16BIT 256KB FLASH 80LQFP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 256KB (256K x 8) FLASH 80-LFQFP (12x12) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 64 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 20K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 17x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-LFQFP (12x12) | |
Package / Case | 80-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.75000 | ¥36.75 |
10 | ¥33.02300 | ¥330.23 |
25 | ¥31.22200 | ¥780.55 |
119 | ¥27.06008 | ¥3,220.15 |
238 | ¥25.67218 | ¥6,109.98 |
476 | ¥23.03546 | ¥10,964.88 |
952 | ¥19.42758 | ¥18,495.06 |
2,499 | ¥18.45617 | ¥46,121.97 |