R5F1007CANA#20 | ||
---|---|---|
DigiKey Part Number | 559-R5F1007CANA#20-ND | |
Manufacturer | ||
Manufacturer Product Number | R5F1007CANA#20 | |
Description | IC MCU 16BIT 32KB FLASH 24HWQFN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 32KB (32K x 8) FLASH 24-HWQFN (4x4) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 15 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 6x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-HWQFN (4x4) | |
Package / Case | 24-WFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.22000 | ¥13.22 |
10 | ¥11.86300 | ¥118.63 |
25 | ¥11.19440 | ¥279.86 |
80 | ¥9.53725 | ¥762.98 |
230 | ¥8.95461 | ¥2,059.56 |
490 | ¥7.83541 | ¥3,839.35 |
980 | ¥6.49217 | ¥6,362.33 |
2,450 | ¥6.04446 | ¥14,808.93 |
4,900 | ¥5.82059 | ¥28,520.89 |