SMR-02V-B | ||
---|---|---|
DigiKey Part Number | 455-2926-ND | |
Manufacturer | ||
Manufacturer Product Number | SMR-02V-B | |
Description | CONN RCPT HSG 2POS 2.50MM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA6), Nylon 6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.12000 | ¥1.12 |
10 | ¥0.87200 | ¥8.72 |
100 | ¥0.64090 | ¥64.09 |
1,000 | ¥0.46402 | ¥464.02 |
5,000 | ¥0.39777 | ¥1,988.85 |
10,000 | ¥0.38672 | ¥3,867.20 |