R4F2113NLG#U0 | |
---|---|
DigiKey Part Number | R4F2113NLG#U0-ND |
Manufacturer | |
Manufacturer Product Number | R4F2113NLG#U0 |
Description | IC MCU 16BIT 128KB FLSH 145TFLGA |
Customer Reference | |
Detailed Description | H8S/2000 H8® H8S/2100 Microcontroller IC 16-Bit 20MHz 128KB (128K x 8) FLASH 145-TFLGA (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | H8S/2000 | |
Core Size | 16-Bit | |
Speed | 20MHz | |
Connectivity | I2C, LPC, SCI | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 114 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 12K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 12x10b | |
Oscillator Type | Internal | |
Operating Temperature | -20°C ~ 75°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 145-TFLGA (9x9) | |
Package / Case | 145-TFLGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥169.93000 | ¥169.93 |
10 | ¥156.18300 | ¥1,561.83 |
25 | ¥149.70880 | ¥3,742.72 |
80 | ¥131.90675 | ¥10,552.54 |
286 | ¥125.43280 | ¥35,873.78 |
572 | ¥117.34042 | ¥67,118.72 |