QS3VH16233PAG8 | ||
---|---|---|
DigiKey Part Number | 800-1868-2-ND - Tape & Reel (TR) 800-1868-1-ND - Cut Tape (CT) 800-1868-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | QS3VH16233PAG8 | |
Description | IC MUX/DEMUX 2 X 16:8 56TSSOP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Multiplexer/Demultiplexer 2 x 16:8 56-TSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 2 x 16:8 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.11000 | ¥48.11 |
10 | ¥43.21400 | ¥432.14 |
25 | ¥40.85640 | ¥1,021.41 |
100 | ¥35.40860 | ¥3,540.86 |
250 | ¥33.59264 | ¥8,398.16 |
500 | ¥30.14276 | ¥15,071.38 |
1,000 | ¥25.42156 | ¥25,421.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥24.15047 | ¥48,300.94 |