PS2533L-1-F3-A | ||
---|---|---|
DigiKey Part Number | 559-1022-2-ND - Tape & Reel (TR) 559-1022-1-ND - Cut Tape (CT) 559-1022-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PS2533L-1-F3-A | |
Description | OPTOISOLATOR 5KV DARL 4SMD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Optoisolator Darlington Output 5000Vrms 1 Channel 4-SMD | |
Datasheet | Datasheet | |
EDA/CAD Models | PS2533L-1-F3-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 1500% @ 1mA | |
Current Transfer Ratio (Max) | 6500% @ 1mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 100µs, 100µs | |
Input Type | DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 350V | |
Current - Output / Channel | 150mA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 80 mA | |
Vce Saturation (Max) | 1V | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.17000 | ¥16.17 |
10 | ¥10.76100 | ¥107.61 |
100 | ¥8.28190 | ¥828.19 |
500 | ¥7.48642 | ¥3,743.21 |
1,000 | ¥6.43367 | ¥6,433.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥6.08276 | ¥12,165.52 |
6,000 | ¥5.94237 | ¥35,654.22 |
10,000 | ¥5.84879 | ¥58,487.90 |