4310R-101-103LF | ||
---|---|---|
DigiKey Part Number | 4310R-1-103LF-ND | |
Manufacturer | ||
Manufacturer Product Number | 4310R-101-103LF | |
Description | RES ARRAY 9 RES 10K OHM 10SIP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 10k Ohm ±2% 200mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP | |
Datasheet | Datasheet | |
EDA/CAD Models | 4310R-101-103LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 10k | |
Tolerance | ±2% | |
Number of Resistors | 9 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | 50ppm/°C | |
Number of Pins | 10 | |
Power Per Element | 200mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 10-SIP | |
Supplier Device Package | 10-SIP | |
Size / Dimension | 0.984" L x 0.085" W (24.99mm x 2.16mm) | |
Height - Seated (Max) | 0.195" (4.95mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.37000 | ¥30.37 |
20 | ¥25.74050 | ¥514.81 |
40 | ¥23.35350 | ¥934.14 |
100 | ¥19.00790 | ¥1,900.79 |
260 | ¥17.37888 | ¥4,518.51 |
500 | ¥15.74964 | ¥7,874.82 |
1,000 | ¥13.84876 | ¥13,848.76 |
5,000 | ¥13.44281 | ¥67,214.05 |