5555003F | ||
---|---|---|
DigiKey Part Number | 350-1802-ND | |
Manufacturer | ||
Manufacturer Product Number | 5555003F | |
Description | LED CBI 2MM QUAD RED TH | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Red (x 4) Clear 5V 6mA Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red (x 4) | |
Wavelength - Peak | 650nm | |
Configuration | 4 Wide | |
Current | 6mA | |
Millicandela Rating | 1.9mcd | |
Viewing Angle | 40° | |
Lens Type | Clear | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 5V | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.60000 | ¥64.60 |
10 | ¥46.84400 | ¥468.44 |
100 | ¥38.71060 | ¥3,871.06 |
1,000 | ¥32.05365 | ¥32,053.65 |