NP36P06SLG-E1-AY | ||
---|---|---|
DigiKey Part Number | 559-NP36P06SLG-E1-AYTR-ND - Tape & Reel (TR) 559-NP36P06SLG-E1-AYCT-ND - Cut Tape (CT) 559-NP36P06SLG-E1-AYDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NP36P06SLG-E1-AY | |
Description | MOSFET P-CH 60V 36A TO252 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | P-Channel 60 V 36A (Tc) 1.2W (Ta), 56W (Tc) Surface Mount TO-252 (MP-3ZK) | |
Datasheet | Datasheet | |
EDA/CAD Models | NP36P06SLG-E1-AY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 18A, 10V | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 52 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3200 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.2W (Ta), 56W (Tc) | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (MP-3ZK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.79000 | ¥13.79 |
10 | ¥11.47700 | ¥114.77 |
100 | ¥9.13540 | ¥913.54 |
500 | ¥7.72976 | ¥3,864.88 |
1,000 | ¥6.55853 | ¥6,558.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.23060 | ¥15,576.50 |
5,000 | ¥5.99637 | ¥29,981.85 |
12,500 | ¥5.79785 | ¥72,473.12 |