



IPBD-10-D-K | |
|---|---|
DigiKey Part Number | SAM9545-ND |
Manufacturer | |
Manufacturer Product Number | IPBD-10-D-K |
Description | CONN RCPT HSG 20POS 4.20MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Housing Connector Receptacle 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | IPBD-10-D-K Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.165" (4.20mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Features Polarizing Key |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.65000 | ¥13.65 |
| 50 | ¥12.17720 | ¥608.86 |
| 100 | ¥10.48010 | ¥1,048.01 |
| 500 | ¥9.87648 | ¥4,938.24 |
| 1,000 | ¥8.98506 | ¥8,985.06 |











