NP15P06SLG-E1-AY | ||
---|---|---|
DigiKey Part Number | 559-NP15P06SLG-E1-AYTR-ND - Tape & Reel (TR) 559-NP15P06SLG-E1-AYCT-ND - Cut Tape (CT) 559-NP15P06SLG-E1-AYDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NP15P06SLG-E1-AY | |
Description | MOSFET P-CH 60V 15A TO252 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | P-Channel 60 V 15A (Ta) 1.2W (Ta), 30W (Tc) Surface Mount TO-252 (MP-3ZK) | |
Datasheet | Datasheet | |
EDA/CAD Models | NP15P06SLG-E1-AY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 70mOhm @ 7.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 23 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1100 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.2W (Ta), 30W (Tc) | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (MP-3ZK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.48000 | ¥12.48 |
10 | ¥10.21200 | ¥102.12 |
100 | ¥7.94010 | ¥794.01 |
500 | ¥6.73002 | ¥3,365.01 |
1,000 | ¥5.48228 | ¥5,482.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.16092 | ¥12,902.30 |
5,000 | ¥4.91517 | ¥24,575.85 |
12,500 | ¥4.68831 | ¥58,603.88 |