S912ZVMC25F1WKKR | |
---|---|
DigiKey Part Number | S912ZVMC25F1WKKR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S912ZVMC25F1WKKR |
Description | IC MCU 16BIT 256KB FLASH 80TQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | S12Z S12 MagniV Microcontroller IC 16-Bit 50MHz 256KB (256K x 8) FLASH 80-TQFP-EP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | S912ZVMC25F1WKKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | S12Z | |
Core Size | 16-Bit | |
Speed | 50MHz | |
Connectivity | CANbus, SCI, SPI | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 31 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 1K x 8 | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.5V ~ 40V | |
Data Converters | A/D 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-TQFP-EP (12x12) | |
Package / Case | 80-LQFP Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥83.79343 | ¥167,586.86 |