ISL97671AIRZ-TK | |
---|---|
DigiKey Part Number | ISL97671AIRZ-TK-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL97671AIRZ-TK |
Description | IC LED DRVR RGLTR PWM 50MA 20QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 50mA 20-QFN (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | ISL97671AIRZ-TK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 26.5V | |
Voltage - Output | 45V | |
Current - Output / Channel | 50mA | |
Frequency | 600kHz, 1.14MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥15.55474 | ¥15,554.74 |
2,000 | ¥14.77699 | ¥29,553.98 |
5,000 | ¥14.22148 | ¥71,107.40 |