LP8556SQE-E00/NOPB | |
---|---|
DigiKey Part Number | 296-40385-2-ND - Tape & Reel (TR) 296-40385-1-ND - Cut Tape (CT) 296-40385-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP8556SQE-E00/NOPB |
Description | IC LED DRV RGLTR PWM 25MA 24WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 5 Output DC DC Regulator Step-Up (Boost) PWM Dimming 50mA 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LP8556SQE-E00/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 5 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 20V | |
Voltage - Output | 7V ~ 43V | |
Current - Output / Channel | 50mA | |
Frequency | 312kHz, 625kHz, 1250kHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.15000 | ¥23.15 |
10 | ¥20.80400 | ¥208.04 |
25 | ¥19.66440 | ¥491.61 |
100 | ¥17.04290 | ¥1,704.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥16.16852 | ¥4,042.13 |
500 | ¥14.50800 | ¥7,254.00 |
1,250 | ¥12.23561 | ¥15,294.51 |
2,500 | ¥11.62387 | ¥29,059.67 |
6,250 | ¥11.18687 | ¥69,917.94 |