TPS61176RTER | |
---|---|
DigiKey Part Number | 296-35597-2-ND - Tape & Reel (TR) 296-35597-1-ND - Cut Tape (CT) 296-35597-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61176RTER |
Description | IC LED DRV RGLTR PWM 35MA 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 35mA 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS61176RTER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 6.5V | |
Voltage - Output | 38V | |
Current - Output / Channel | 35mA | |
Frequency | 1MHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.67000 | ¥16.67 |
10 | ¥15.00800 | ¥150.08 |
25 | ¥14.15720 | ¥353.93 |
100 | ¥12.06280 | ¥1,206.28 |
250 | ¥11.32700 | ¥2,831.75 |
500 | ¥9.91096 | ¥4,955.48 |
1,000 | ¥8.21193 | ¥8,211.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.64561 | ¥22,936.83 |
6,000 | ¥7.36244 | ¥44,174.64 |