ISL95869IRTZ | ||
---|---|---|
DigiKey Part Number | 20-ISL95869IRTZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ISL95869IRTZ | |
Description | 3-PHASE VOLT REG FOR IMVP9 32LD | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | - Controller, Intel IMVP9 Voltage Regulator IC 1 Output 32-TQFN (4x4) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Controller, Intel IMVP9 | |
Voltage - Input | 4.5V ~ 25V | |
Number of Outputs | 1 | |
Voltage - Output | 0V ~ 2.74V | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.64000 | ¥56.64 |
10 | ¥51.16200 | ¥511.62 |
25 | ¥48.78280 | ¥1,219.57 |
80 | ¥42.35763 | ¥3,388.61 |
230 | ¥40.45396 | ¥9,304.41 |
490 | ¥36.88447 | ¥18,073.39 |
980 | ¥32.12518 | ¥31,482.68 |
2,450 | ¥30.93537 | ¥75,791.66 |