ISL95869IRTZ-T | ||
---|---|---|
DigiKey Part Number | 20-ISL95869IRTZ-TTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | ISL95869IRTZ-T | |
Description | 3-PHASE VOLT REG FOR IMVP9 32LD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | - Controller, Intel IMVP9 Voltage Regulator IC 1 Output 32-TQFN (4x4) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Controller, Intel IMVP9 | |
Voltage - Input | 4.5V ~ 25V | |
Number of Outputs | 1 | |
Voltage - Output | 0V ~ 2.74V | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥29.74554 | ¥178,473.24 |