TPS51215ARUKR | ||
---|---|---|
DigiKey Part Number | 296-TPS51215ARUKRTR-ND - Tape & Reel (TR) 296-TPS51215ARUKRCT-ND - Cut Tape (CT) 296-TPS51215ARUKRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS51215ARUKR | |
Description | IC POWER | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | - Controller, Intel IMVP8, Intel IMVP9 Voltage Regulator IC 1 Output 20-WQFN (3x3) | |
EDA/CAD Models | TPS51215ARUKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller, Intel IMVP8, Intel IMVP9 | |
Voltage - Input | 3V ~ 28V | |
Number of Outputs | 1 | |
Voltage - Output | 0.5V ~ 2V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-WQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.31000 | ¥12.31 |
10 | ¥11.00900 | ¥110.09 |
25 | ¥10.44880 | ¥261.22 |
100 | ¥8.58210 | ¥858.21 |
250 | ¥8.02184 | ¥2,005.46 |
500 | ¥7.08926 | ¥3,544.63 |
1,000 | ¥5.59672 | ¥5,596.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.22361 | ¥15,670.83 |
6,000 | ¥4.96243 | ¥29,774.58 |
15,000 | ¥4.77587 | ¥71,638.05 |