ISL94216IRZ-T | ||
---|---|---|
DigiKey Part Number | 20-ISL94216IRZ-TTR-ND - Tape & Reel (TR) 20-ISL94216IRZ-TCT-ND - Cut Tape (CT) 20-ISL94216IRZ-TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ISL94216IRZ-T | |
Description | IC BATT MON MULTI-CHEM 16C 64QFN | |
Customer Reference | ||
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 64-QFN (9x9) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 16 | |
Fault Protection | Over Temperature | |
Interface | I2C, SPI | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥152.28000 | ¥152.28 |
10 | ¥139.96900 | ¥1,399.69 |
25 | ¥134.17040 | ¥3,354.26 |
100 | ¥118.21460 | ¥11,821.46 |
250 | ¥112.41288 | ¥28,103.22 |
500 | ¥105.16042 | ¥52,580.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥92.83125 | ¥278,493.75 |