ISL94216IRZ | ||
---|---|---|
DigiKey Part Number | 20-ISL94216IRZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ISL94216IRZ | |
Description | IC BATT MON MULTI-CHEM 16C 64QFN | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 64-QFN (9x9) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 16 | |
Fault Protection | Over Temperature | |
Interface | I2C, SPI | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.97000 | ¥106.97 |
10 | ¥98.31500 | ¥983.15 |
25 | ¥94.24320 | ¥2,356.08 |
80 | ¥89.68713 | ¥7,174.97 |