ISL9122AIRNZ-T7A | |
---|---|
DigiKey Part Number | 20-ISL9122AIRNZ-T7ATR-ND - Tape & Reel (TR) 20-ISL9122AIRNZ-T7ACT-ND - Cut Tape (CT) 20-ISL9122AIRNZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL9122AIRNZ-T7A |
Description | IC REG BUCK-BOOST ADJ 500MA 8DFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 500mA 8-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ISL9122AIRNZ-T7A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.375V | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.73000 | ¥23.73 |
10 | ¥21.31300 | ¥213.13 |
25 | ¥20.15040 | ¥503.76 |
100 | ¥17.46320 | ¥1,746.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥16.56752 | ¥4,141.88 |
500 | ¥14.86578 | ¥7,432.89 |
1,250 | ¥12.53746 | ¥15,671.82 |
2,500 | ¥11.91059 | ¥29,776.47 |
6,250 | ¥11.46283 | ¥71,642.69 |