6 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT3009IDC-3.3#TRMPBF

DigiKey Part Number
LT3009IDC-3.3#TRMPBFTR-ND - Tape & Reel (TR)
LT3009IDC-3.3#TRMPBFCT-ND - Cut Tape (CT)
LT3009IDC-3.3#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3009IDC-3.3#TRMPBF
Description
IC REG LINEAR 3.3V 20MA 6-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 20mA 6-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LT3009IDC-3.3#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.45V @ 20mA
Current - Output
Current - Quiescent (Iq)
6 µA
Current - Supply (Max)
1 mA
PSRR
61dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-WFDFN Exposed Pad
Supplier Device Package
6-DFN (2x2)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0060
In-Stock: 1,798
Can ship immediately
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.61000¥39.61
10¥25.73600¥257.36
25¥22.12000¥553.00
100¥18.02980¥1,802.98
250¥16.02156¥4,005.39
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥14.78590¥7,392.95
1,000¥13.85190¥13,851.90
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
-2735-LT3009IDC-3.3#TRMPBFTR
-2735-LT3009IDC-3.3#TRMPBFCT
LT3009IDC-3.3#TRMPBFDKR
-2735-LT3009IDC-3.3#TRMPBFTR-ND
LT3009IDC-3.3#TRMPBFTR
LT3009IDC-3.3#TRMPBF-ND
LT3009IDC-3.3#TRMPBFCT
Manufacturer Standard Package500