ISL9106IRZ-T | |
---|---|
DigiKey Part Number | ISL9106IRZ-TTR-ND - Tape & Reel (TR) ISL9106IRZ-TCT-ND - Cut Tape (CT) ISL9106IRZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL9106IRZ-T |
Description | IC REG BUCK ADJ 1.2A 10DFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.2A 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ISL9106IRZ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.6MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.54000 | ¥19.54 |
10 | ¥17.57700 | ¥175.77 |
25 | ¥16.58400 | ¥414.60 |
100 | ¥14.12920 | ¥1,412.92 |
250 | ¥13.26716 | ¥3,316.79 |
500 | ¥11.60876 | ¥5,804.38 |
1,000 | ¥9.61869 | ¥9,618.69 |
2,500 | ¥8.95533 | ¥22,388.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥8.62365 | ¥51,741.90 |