
ISL80020FRZ-T | |
|---|---|
DigiKey Part Number | 20-ISL80020FRZ-TTR-ND - Tape & Reel (TR) 20-ISL80020FRZ-TCT-ND - Cut Tape (CT) 20-ISL80020FRZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL80020FRZ-T |
Description | IC REG BUCK ADJ 1.5A 8TDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.5A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TDFN-EP (2x2) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.98000 | ¥11.98 |
| 10 | ¥8.70000 | ¥87.00 |
| 25 | ¥7.88400 | ¥197.10 |
| 100 | ¥6.99090 | ¥699.09 |
| 250 | ¥6.56524 | ¥1,641.31 |
| 500 | ¥6.30824 | ¥3,154.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥6.09677 | ¥6,096.77 |
| 2,000 | ¥5.92277 | ¥11,845.54 |
| 3,000 | ¥5.83562 | ¥17,506.86 |
| 5,000 | ¥5.73905 | ¥28,695.25 |
| 7,000 | ¥5.68262 | ¥39,778.34 |
| 10,000 | ¥5.62834 | ¥56,283.40 |








