RH100-24.000-12-3030-EXT-TR | ||
---|---|---|
DigiKey Part Number | 2151-RH100-24.000-12-3030-EXT-TR-ND - Tape & Reel (TR) 2151-RH100-24.000-12-3030-EXT-TRCT-ND - Cut Tape (CT) 2151-RH100-24.000-12-3030-EXT-TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RH100-24.000-12-3030-EXT-TR | |
Description | CRYSTAL 24.0000MHZ 12PF SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 24 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | RH100-24.000-12-3030-EXT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.79000 | ¥1.79 |
10 | ¥1.48800 | ¥14.88 |
50 | ¥1.33820 | ¥66.91 |
100 | ¥1.18940 | ¥118.94 |
500 | ¥1.13004 | ¥565.02 |
1,000 | ¥0.95160 | ¥951.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.89209 | ¥2,676.27 |
6,000 | ¥0.86236 | ¥5,174.16 |
15,000 | ¥0.83263 | ¥12,489.45 |