ISL8002AFRZ-T | ||
---|---|---|
DigiKey Part Number | 20-ISL8002AFRZ-TTR-ND - Tape & Reel (TR) 20-ISL8002AFRZ-TCT-ND - Cut Tape (CT) 20-ISL8002AFRZ-TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ISL8002AFRZ-T | |
Description | IC REG BUCK ADJ 2A 8TDFN | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-WFDFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | ISL8002AFRZ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TDFN-EP (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.43000 | ¥15.43 |
10 | ¥13.84100 | ¥138.41 |
25 | ¥13.05960 | ¥326.49 |
100 | ¥11.12610 | ¥1,112.61 |
250 | ¥10.44720 | ¥2,611.80 |
500 | ¥9.14128 | ¥4,570.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.57427 | ¥7,574.27 |
2,000 | ¥7.05187 | ¥14,103.74 |
5,000 | ¥6.79069 | ¥33,953.45 |
10,000 | ¥6.52951 | ¥65,295.10 |