ISL6146DEVAL1Z | |
---|---|
DigiKey Part Number | ISL6146DEVAL1Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL6146DEVAL1Z |
Description | EVAL BOARD FOR ISL6146D |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ISL6146D ORing Controller / Load Share Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | ORing Controller / Load Share | |
Embedded | - | |
Utilized IC / Part | ISL6146D | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥554.62000 | ¥554.62 |