ISL6146CFUZ-T7A | ||
---|---|---|
DigiKey Part Number | ISL6146CFUZ-T7ATR-ND - Tape & Reel (TR) ISL6146CFUZ-T7ACT-ND - Cut Tape (CT) ISL6146CFUZ-T7ADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ISL6146CFUZ-T7A | |
Description | IC OR CTRLR N+1 8MSOP | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | OR Controller N+1 ORing Controller N-Channel N:1 8-MSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | ISL6146CFUZ-T7A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | N:1 | |
Internal Switch(s) | No | |
Delay Time - OFF | 65 ns | |
Current - Output (Max) | - | |
Current - Supply | 25 µA | |
Voltage - Supply | 3V ~ 20V | |
Applications | N+1 Power Supplies, Telecom/Datacom Systems | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.29000 | ¥30.29 |
10 | ¥27.23000 | ¥272.30 |
25 | ¥25.74440 | ¥643.61 |
100 | ¥22.31220 | ¥2,231.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥21.16796 | ¥5,291.99 |
500 | ¥18.99396 | ¥9,496.98 |
1,250 | ¥16.01906 | ¥20,023.83 |
2,500 | ¥15.21810 | ¥38,045.25 |