ISL6146CFUZ | ||
---|---|---|
DigiKey Part Number | ISL6146CFUZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ISL6146CFUZ | |
Description | IC OR CTRLR N+1 8MSOP | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | OR Controller N+1 ORing Controller N-Channel N:1 8-MSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | ISL6146CFUZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | N:1 | |
Internal Switch(s) | No | |
Delay Time - OFF | 65 ns | |
Current - Output (Max) | - | |
Current - Supply | 25 µA | |
Voltage - Supply | 3V ~ 20V | |
Applications | N+1 Power Supplies, Telecom/Datacom Systems | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.98000 | ¥28.98 |
10 | ¥26.04800 | ¥260.48 |
25 | ¥24.62480 | ¥615.62 |
100 | ¥21.34180 | ¥2,134.18 |
250 | ¥20.24752 | ¥5,061.88 |
500 | ¥18.16828 | ¥9,084.14 |
1,000 | ¥15.32258 | ¥15,322.58 |
2,500 | ¥14.55645 | ¥36,391.12 |
5,000 | ¥14.00922 | ¥70,046.10 |