ISL55110IVZ-T7A | ||
---|---|---|
DigiKey Part Number | ISL55110IVZ-T7ATR-ND - Tape & Reel (TR) ISL55110IVZ-T7ACT-ND - Cut Tape (CT) ISL55110IVZ-T7ADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ISL55110IVZ-T7A | |
Description | IC HALF BRIDGE DRVR 100MA 8TSSOP | |
Manufacturer Standard Lead Time | 36 Weeks | |
Customer Reference | ||
Detailed Description | Half Bridge (2) Driver Digital Imaging Power MOSFET 8-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | ISL55110IVZ-T7A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge (2) | |
Applications | Digital Imaging | |
Interface | Logic | |
Load Type | Capacitive and Resistive | |
Technology | Power MOSFET | |
Rds On (Typ) | 3Ohm | |
Current - Output / Channel | 100mA | |
Current - Peak Output | 3.5A | |
Voltage - Supply | 2.7V ~ 5.5V | |
Voltage - Load | 5V ~ 13.2V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | - | |
Fault Protection | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.08000 | ¥39.08 |
10 | ¥35.12800 | ¥351.28 |
25 | ¥33.20840 | ¥830.21 |
100 | ¥28.77950 | ¥2,877.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥27.30364 | ¥6,825.91 |
500 | ¥24.49948 | ¥12,249.74 |
1,250 | ¥20.66227 | ¥25,827.84 |
2,500 | ¥19.62914 | ¥49,072.85 |