ISL54225IRUZ-T | ||
---|---|---|
DigiKey Part Number | ISL54225IRUZ-T-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | ISL54225IRUZ-T | |
Description | IC MULTIPLEXER DUAL 2:1 10TQFN | |
Customer Reference | ||
Detailed Description | USB Switch IC 2 Channel 10-UTQFN (1.8x1.4) | |
Datasheet | Datasheet | |
EDA/CAD Models | ISL54225IRUZ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 2 | |
On-State Resistance (Max) | 20Ohm | |
Voltage - Supply, Single (V+) | 2.7V ~ 5.25V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 780MHz | |
Features | Break-Before-Make, USB 2.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UTQFN (1.8x1.4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.45577 | ¥16,367.31 |
6,000 | ¥5.18299 | ¥31,097.94 |
15,000 | ¥4.98813 | ¥74,821.95 |