ICL7673CBAZA | ||
---|---|---|
DigiKey Part Number | ICL7673CBAZA-ND | |
Manufacturer | ||
Manufacturer Product Number | ICL7673CBAZA | |
Description | IC OR CTRLR SRC SELECT 8SOIC | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | OR Controller Source Selector Switch N and P-Channel 2:1 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | ICL7673CBAZA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Source Selector Switch | |
FET Type | N and P-Channel | |
Ratio - Input:Output | 2:1 | |
Internal Switch(s) | Yes | |
Current - Output (Max) | 38mA | |
Current - Supply | 1.5 µA | |
Voltage - Supply | 2.5V ~ 15V | |
Applications | Battery Backup, Industrial/Automotive, High Current Switch | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,960 | ¥12.76880 | ¥25,026.85 |
3,920 | ¥12.13038 | ¥47,551.09 |
5,880 | ¥11.67435 | ¥68,645.18 |