HIN202EIBZ-T | |
---|---|
DigiKey Part Number | HIN202EIBZ-TTR-ND - Tape & Reel (TR) HIN202EIBZ-TCT-ND - Cut Tape (CT) HIN202EIBZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HIN202EIBZ-T |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 230kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.46000 | ¥13.46 |
10 | ¥12.08400 | ¥120.84 |
25 | ¥11.40120 | ¥285.03 |
100 | ¥9.71330 | ¥971.33 |
250 | ¥9.12060 | ¥2,280.15 |
500 | ¥7.98048 | ¥3,990.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.64393 | ¥5,643.93 |