F2976NEGK8 | ||
---|---|---|
DigiKey Part Number | 800-F2976NEGK8TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | F2976NEGK8 | |
Description | IC RF SWITCH SPDT 10GHZ 12VFQFPN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm 12-VFQFPN (2x2) | |
Datasheet | Datasheet | |
EDA/CAD Models | F2976NEGK8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 5MHz ~ 10GHz | |
Isolation | 18dB | |
Insertion Loss | 0.8dB | |
Test Frequency | 10GHz | |
P1dB | - | |
IIP3 | 77dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 2.5V ~ 5.25V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN Exposed Pad | |
Supplier Device Package | 12-VFQFPN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.53247 | ¥34,597.41 |
6,000 | ¥11.05556 | ¥66,333.36 |