F2914NBGK | ||
---|---|---|
DigiKey Part Number | 800-3573-ND | |
Manufacturer | ||
Manufacturer Product Number | F2914NBGK | |
Description | IC RF SWITCH SP4T 8GHZ 24VFQFPN | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | RF Switch IC Cellular SP4T 8 GHz 50Ohm 24-VFQFPN (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | F2914NBGK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Type | Cellular | |
Topology | Absorptive | |
Circuit | SP4T | |
Frequency Range | 400MHz ~ 8GHz | |
Isolation | 50dB | |
Test Frequency | 8GHz | |
P1dB | - | |
IIP3 | 61dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 3V ~ 5.25V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-VFQFPN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.41000 | ¥55.41 |
10 | ¥50.09300 | ¥500.93 |
25 | ¥47.76200 | ¥1,194.05 |
80 | ¥41.47263 | ¥3,317.81 |
230 | ¥39.60830 | ¥9,109.91 |
490 | ¥36.11343 | ¥17,695.58 |
980 | ¥31.45361 | ¥30,824.54 |
2,450 | ¥30.28864 | ¥74,207.17 |