CS82C54Z | ||
---|---|---|
DigiKey Part Number | CS82C54Z-ND | |
Manufacturer | ||
Manufacturer Product Number | CS82C54Z | |
Description | IC OSC PROG TIMER 8MHZ 28PLCC | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Programmable Timer IC 8MHz 28-PLCC (11.51x11.51) | |
Datasheet | Datasheet | |
EDA/CAD Models | CS82C54Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Programmable Timer | |
Count | - | |
Frequency | 8MHz | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 10 mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥138.41000 | ¥138.41 |
10 | ¥127.22000 | ¥1,272.20 |
25 | ¥121.94480 | ¥3,048.62 |
100 | ¥107.44480 | ¥10,744.48 |
444 | ¥95.57955 | ¥42,437.32 |