CS82C59AZ | ||
---|---|---|
DigiKey Part Number | CS82C59AZ-ND | |
Manufacturer | ||
Manufacturer Product Number | CS82C59AZ | |
Description | IC INTERFACE SPECIALIZED 28PLCC | |
Manufacturer Standard Lead Time | 36 Weeks | |
Customer Reference | ||
Detailed Description | Interface 28-PLCC (11.51x11.51) | |
Datasheet | Datasheet | |
EDA/CAD Models | CS82C59AZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | - | |
Interface | System Bus | |
Voltage - Supply | 4.5V ~ 5.5V | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
444 | ¥96.43986 | ¥42,819.30 |