AT25SF081B-SSHB-B | ||
---|---|---|
DigiKey Part Number | 1265-AT25SF081B-SSHB-B-ND | |
Manufacturer | ||
Manufacturer Product Number | AT25SF081B-SSHB-B | |
Description | IC FLASH 8MBIT SPI/QUAD 8SOIC | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 108 MHz 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | AT25SF081B-SSHB-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | 50µs, 800µs | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥2.57000 | ¥25.70 |
25 | ¥2.38720 | ¥59.68 |
98 | ¥2.10847 | ¥206.63 |
294 | ¥2.08194 | ¥612.09 |
588 | ¥2.05233 | ¥1,206.77 |